
* Images are for reference only
MCL101A-TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCL101A-TR3
- JLCPCB Part #
- C6903922
- Package
- SMD
- Description
- 1V@15mA 200nA@50V 30mA 60V SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1774
200+
$0.0708
500+
$0.0685
1000+
$0.0672
Welcome back, may I help you?