This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497351E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497351E3
JLCPCB Part #
C3275426
Package
SMD,D5xL6.1mm
Description
-55℃~+105℃ 115.5mA@120Hz 2000hrs@105℃ 25mΩ 47uF 4V 5mm 6.1mm Polymer ±20% SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2939
200+ $0.1137
500+ $0.1097
1000+ $0.1078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons