
* Images are for reference only
MBRF2560CT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRF2560CT-E3/45
- JLCPCB Part #
- C6589588
- Package
- ITO-220AB
- Description
- 1 Pair Common Cathode 1mA@60V 750mV@15A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5175
200+
$1.0051
500+
$0.9714
1000+
$0.9553
Welcome back, may I help you?