
* Images are for reference only
MBR30H35PT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBR30H35PT-E3/45
- JLCPCB Part #
- C6224015
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 150uA@35V 30A 35V 730mV@30A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9058
200+
$1.1607
750+
$1.1206
1500+
$1.1029
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?