This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBB0207CC2749FC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBB0207CC2749FC100
JLCPCB Part #
C3425118
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 27.4Ω 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3908
200+ $0.1513
500+ $0.1460
1000+ $0.1434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons