This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MBB02070C5601FC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBB02070C5601FC100
JLCPCB Part #
C3556320
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 5.6kΩ 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 29

In-stock Item Pricing

Qty Unit Price
1+ $0.2376
10+ $0.2328
30+ $0.2296
100+ $0.2248
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons