This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBB02070C3322FCT00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBB02070C3322FCT00
JLCPCB Part #
C3472221
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 33.2kΩ 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 148

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 148

In-stock Item Pricing

Qty Unit Price
1+ $0.0772
50+ $0.0756
150+ $0.0746
500+ $0.0735

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons