This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBA02040D1652DC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBA02040D1652DC100
JLCPCB Part #
C1401323
Package
Plugin,D1.6xL3.6mm
Description
-55℃~+155℃ 16.5kΩ 400mW Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.6xL3.6mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2662
200+ $0.1031
500+ $0.0994
1000+ $0.0977
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons