
* Images are for reference only
MAX20K600D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAX20K600D
- JLCPCB Part #
- C1482072
- Package
- Plugin
- Description
- -65℃~+175℃ 20.6kΩ 300mW ±0.5% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7087
200+
$4.5321
500+
$4.3727
1000+
$4.2938
Welcome back, may I help you?