This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALSECV00AH322HARK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALSECV00AH322HARK
JLCPCB Part #
C1667213
Package
SMD,D12.5xL14mm
Description
-40℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 220uF 480mA@120Hz 50V 720mΩ@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2989
200+ $0.8894
500+ $0.8589
1000+ $0.8429

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons