This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALSECL00AE322DARK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALSECL00AE322DARK
JLCPCB Part #
C1595908
Package
SMD,D8xL6.6mm
Description
-40℃~+105℃ 16V 177mA@120Hz 2000hrs@105℃ 220uF 260mΩ@100kHz 6.6mm 8mm ±20% SMD,D8xL6.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4260
1000+ $0.1649
2500+ $0.1591
5000+ $0.1563

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons