
* Images are for reference only
MALSECA00AH422CARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00AH422CARK
- JLCPCB Part #
- C1600230
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+85℃ 10V 12.5mm 140mΩ@120Hz 14mm 2000hrs@85℃ 2200uF 960mA@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9282
200+
$0.7466
500+
$0.7209
1000+
$0.7081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?