This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKA00BA268H00K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKA00BA268H00K
JLCPCB Part #
C1592157
Package
Plugin
Description
2.34Ω@120Hz 50V 68uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1126
1000+ $0.0437
2500+ $0.0421
5000+ $0.0413

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons