
* Images are for reference only
MAL250034272E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250034272E3
- JLCPCB Part #
- C1615286
- Package
- Bolt,D65xL110.7mm
- Description
- -40℃~+85℃ 110.7mm 21.9A@120Hz 2700uF 28.5mm 3000hrs@85℃ 420V 42mΩ@120Hz 65mm ±20% 螺栓,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.9182
200+
$27.4445
500+
$26.4805
1000+
$26.0033
Welcome back, may I help you?