
* Images are for reference only
MAL250017472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250017472E3
- JLCPCB Part #
- C1497923
- Package
- Bolt,D76xL121.7mm
- Description
- -40℃~+85℃ 121.7mm 28mΩ@120Hz 3000hrs@85℃ 31.8mm 31A@120Hz 450V 4700uF 76mm ±20% 螺栓,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.5352
200+
$40.4533
500+
$39.0331
1000+
$38.3293
Welcome back, may I help you?