
* Images are for reference only
M39003/01-2300
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/01-2300
- JLCPCB Part #
- C1657483
- Package
- Plugin,D8.9xL20mm
- Description
- -55℃~+125℃ 20V 82uF ±10% 插件,D8.9xL20mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0951
200+
$6.6156
500+
$6.3833
1000+
$6.2679
Welcome back, may I help you?