
* Images are for reference only
MAL225952331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225952331E3
- JLCPCB Part #
- C3723770
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+105℃ 1.68A@100Hz 10mm 200V 22mm 3000hrs@105℃ 32mm 330uF 340mΩ@100Hz ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.6301
10+
$3.5530
30+
$3.5000
100+
$3.4486
Welcome back, may I help you?