
* Images are for reference only
MAL225742102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225742102E3
- JLCPCB Part #
- C3724655
- Package
- Plugin,D25xL47mm
- Description
- -40℃~+85℃ 1000uF 10mm 160mΩ@100Hz 200V 25mm 3.11A@100Hz 47mm 5000hrs@85℃ ±20% 插件,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4344
200+
$2.4900
500+
$2.4033
1000+
$2.3599
Welcome back, may I help you?