
* Images are for reference only
MAL225747221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225747221E3
- JLCPCB Part #
- C3722258
- Package
- Plugin,D25xL47mm
- Description
- -40℃~+85℃ 1.59A@100Hz 10mm 220uF 25mm 450V 47mm 5000hrs@85℃ 820mΩ@100Hz ±20% 插件,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2709
200+
$2.0406
500+
$1.9684
1000+
$1.9331
Welcome back, may I help you?