
* Images are for reference only
MAL225736561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225736561E3
- JLCPCB Part #
- C3724871
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 3.696A@10kHz 30mm 340mΩ@100Hz 400V 5000hrs@85℃ 52mm 560uF ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2487
200+
$3.1925
500+
$3.0803
1000+
$3.0242
Welcome back, may I help you?