
* Images are for reference only
MAL225645333E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225645333E3
- JLCPCB Part #
- C1609317
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+105℃ 10mm 16V 2000hrs@105℃ 20mΩ@120Hz 3.48A@120Hz 30mm 32mm 33000uF ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6064
200+
$2.1707
500+
$2.0936
1000+
$2.0567
Welcome back, may I help you?