
* Images are for reference only
MAL225631682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225631682E3
- JLCPCB Part #
- C1589961
- Package
- Plugin,D25xL42mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 25mm 3.504A@10kHz 42mm 50V 6800uF 68mΩ ±20% Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.6631
10+
$7.4736
30+
$7.3468
100+
$7.2215
Welcome back, may I help you?