This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL225099615E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL225099615E3
JLCPCB Part #
C3829265
Package
SMD,D16xL17.5mm
Description
-55℃~+105℃ 1.35A@100kHz 10000hrs@105℃ 1500uF 16mm 17.5mm 25V ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7754
200+ $0.6877
500+ $0.6636
1000+ $0.6523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons