This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL225099017E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL225099017E3
JLCPCB Part #
C3829136
Package
SMD,D18xL22mm
Description
-55℃~+105℃ 18mm 22mm ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7133
200+ $1.0500
500+ $1.0131
1000+ $0.9955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons