* Images are for reference only
MAL220217182E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL220217182E3
- JLCPCB Part #
- C6659369
- Package
- Plugin
- Description
- 450V 1800uF ±20% 12.255A@10kHz 67mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAL220217182E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL220217182E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL220217182E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL220217182E3 datasheets or manufacturer documentation.
Datasheet: MAL220217182E3 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing