
* Images are for reference only
MAL219299605E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219299605E3
- JLCPCB Part #
- C1864185
- Package
- SMD
- Description
- -40℃~+125℃ 110mA@100Hz 15uF 2.1Ω 2500hrs@105℃ 400V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0517
200+
$0.7937
500+
$0.7664
1000+
$0.7520
Related Products
Welcome back, may I help you?