
* Images are for reference only
MAL219299602E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219299602E3
- JLCPCB Part #
- C3829193
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+125℃ 1000hrs@105℃ 12.5mm 125mA@30kHz 14mm 4.7uF 400V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2647
250+
$0.8763
500+
$0.8457
1000+
$0.8312
Related Products
Welcome back, may I help you?