
* Images are for reference only
MAL218697607E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218697607E3
- JLCPCB Part #
- C2162253
- Package
- SMD,D8xL12mm
- Description
- -55℃~+125℃ 120uF 12mm 2000hrs@125℃ 25V 25mΩ 3.8A@100kHz 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3831
400+
$0.3703
800+
$0.3638
Related Products
Welcome back, may I help you?