This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218697005E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218697005E3
JLCPCB Part #
C2162318
Package
SMD,D10xL10.8mm
Description
-55℃~+125℃ 10.8mm 100uF 10mm 2.5A@100kHz 2000hrs@125℃ 32mΩ 35V Polymer ±20% SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4402
200+ $0.5572
500+ $0.5379
1000+ $0.5283
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons