
* Images are for reference only
MAL218697605E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218697605E3
- JLCPCB Part #
- C3275190
- Package
- SMD,D8xL12mm
- Description
- -55℃~+125℃ 12mm 150mA@120Hz 2000hrs@125℃ 25V 30mΩ 82uF 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9662
200+
$0.3752
500+
$0.3623
1000+
$0.3543