This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218597102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218597102E3
JLCPCB Part #
C3274470
Package
SMD,D8xL9mm
Description
-55℃~+105℃ 22uF 5000hrs@105℃ 50V 50mΩ 8mm 90mA@120Hz 9mm Polymer ±20% SMD,D8xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1411
200+ $0.4424
500+ $0.4263
1000+ $0.4183

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons