This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497803E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497803E3
JLCPCB Part #
C2161654
Package
SMD,D8xL8mm
Description
-55℃~+105℃ 1.8A@100kHz 2000hrs@105℃ 22uF 35mΩ@100kHz 63V 8mm 8mm Polymer ±20% SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4787
200+ $0.5732
400+ $0.5523
800+ $0.5427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons