
* Images are for reference only
MAL218497607E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218497607E3
- JLCPCB Part #
- C3274744
- Package
- SMD,D8xL12mm
- Description
- -55℃~+105℃ 100uF 12mm 2000hrs@105℃ 20mΩ 210.5mA@120Hz 25V 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0067
200+
$0.3902
400+
$0.3757
800+
$0.3693
Welcome back, may I help you?