This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497258E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497258E3
JLCPCB Part #
C3275429
Package
SMD,D10xL12.7mm
Description
-55℃~+105℃ 10mm 12.7mm 2.5V 2000hrs@105℃ 280mA@120Hz 3300uF 9mΩ Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6267
200+ $0.6299
400+ $0.6074
800+ $0.5962

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons