This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497253E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497253E3
JLCPCB Part #
C3275021
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 140mA@120Hz 2.5V 2000hrs@105℃ 220uF 22mΩ 6.1mm 6.3mm Polymer ±20% SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3396
200+ $0.1315
500+ $0.1269
1000+ $0.1246
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons