This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFB9N60APBF-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFB9N60APBF-BE3
JLCPCB Part #
C6640025
Package
TO-220AB
Description
-55℃~+150℃ 1 N-channel 1.4nF@25V 170W 2V 49nC@10V 600V 7.1pF@1V 750mΩ@10V 9.2A TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5530
200+ $1.4177
500+ $1.3711
1000+ $1.3471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons