
* Images are for reference only
MAL218197405E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218197405E3
- JLCPCB Part #
- C2162745
- Package
- SMD,D10xL10.4mm
- Description
- -55℃~+105℃ 10.4mm 10V 10mm 150uF 3.02A@100kHz 30mΩ@100kHz 5000hrs@105℃ Polymer ±20% SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1507
200+
$0.4456
500+
$0.4295
1000+
$0.4231
Welcome back, may I help you?