
* Images are for reference only
53D223F016KJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D223F016KJ6
- JLCPCB Part #
- C1613618
- Package
- Plugin,D28.8xL41.7mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 16V 22000uF 41.7mm 插件,D28.8xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7427
200+
$6.4796
500+
$6.2514
1000+
$6.1390
Related Products
Welcome back, may I help you?