
* Images are for reference only
MAL218197303E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218197303E3
- JLCPCB Part #
- C2162635
- Package
- SMD,D6.6xL5.9mm
- Description
- -55℃~+105℃ 2.8A@100kHz 220uF 22mΩ@100kHz 5.9mm 5000hrs@105℃ 6.3V 6.6mm Polymer ±20% SMD,D6.6xL5.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6776
200+
$0.2634
500+
$0.2537
1000+
$0.2489
Related Products
Welcome back, may I help you?