This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218197001E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218197001E3
JLCPCB Part #
C3275077
Package
SMD,D6.3xL5.9mm
Description
-55℃~+105℃ 18uF 35V 5.9mm 5000hrs@105℃ 6.3mm 900mA@100kHz Polymer ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0579
200+ $0.4103
500+ $0.3957
1000+ $0.3893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons