This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218097304E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218097304E3
JLCPCB Part #
C2162526
Package
SMD,D6.3xL6.6mm
Description
-55℃~+105℃ 17mΩ@100kHz 2000hrs@105℃ 3.39A@100kHz 330uF 6.3V 6.3mm 6.6mm Polymer ±20% SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6411
200+ $0.2491
500+ $0.2394
1000+ $0.2362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons