This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218097257E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218097257E3
JLCPCB Part #
C2162772
Package
SMD,D8xL8.4mm
Description
-55℃~+105℃ 2.5V 2000hrs@105℃ 5.38A@100kHz 8.4mm 820uF 8mm 9mΩ@100kHz Polymer ±20% SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0685
200+ $0.4146
400+ $0.4001
800+ $0.3921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons