
* Images are for reference only
MAL216353471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216353471E3
- JLCPCB Part #
- C1612052
- Package
- Plugin,D35xL55mm
- Description
- -40℃~+105℃ 2.01A@100Hz 250V 256mΩ@100Hz 35mm 470uF 5000hrs@105℃ 55mm ±20% 插件,D35xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3020
200+
$4.7621
500+
$4.5934
1000+
$4.5115
Related Products
Welcome back, may I help you?