
* Images are for reference only
SI7850ADP-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI7850ADP-T1-GE3
- JLCPCB Part #
- C3279560
- Package
- PowerPAK-SO-8
- Description
- -55℃~+150℃ 1 N-channel 11.3W 12A 14pF 2.8V 25mΩ@4.5V 5.2nC@10V 60V 790pF N-Channel PowerPAK-SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2138
10+
$1.1833
30+
$1.1624
100+
$1.1416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?