
* Images are for reference only
MAL216099703E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216099703E3
- JLCPCB Part #
- C2164492
- Package
- SMD
- Description
- -55℃~+150℃ 1500hrs@150℃ 150uF 258mA@100Hz 390mΩ 80V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5504
200+
$0.6009
500+
$0.5800
1000+
$0.5688
Related Products
Welcome back, may I help you?