
* Images are for reference only
MAL216061479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216061479E3
- JLCPCB Part #
- C5115797
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+150℃ 1000hrs@150℃ 10mm 13.5mm 360mΩ 47uF 50V 5mm ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6728
200+
$0.2601
500+
$0.2521
1000+
$0.2473
Welcome back, may I help you?