
* Images are for reference only
MAL216061102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216061102E3
- JLCPCB Part #
- C1606242
- Package
- Plugin,D18xL33.5mm
- Description
- -55℃~+150℃ 1000uF 18mm 2000hrs@150℃ 33.5mm 50V 7.5mm ±20% 插件,D18xL33.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5016
200+
$1.3551
500+
$1.3085
1000+
$1.2844
Welcome back, may I help you?