
* Images are for reference only
MAL216056331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216056331E3
- JLCPCB Part #
- C1498551
- Package
- Plugin
- Description
- -55℃~+150℃ 1000hrs@150℃ 12.5mm 25V 330uF 40mΩ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6155
250+
$0.6251
500+
$0.6042
1000+
$0.5930
Welcome back, may I help you?