
* Images are for reference only
MAL216036101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216036101E3
- JLCPCB Part #
- C5115789
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+150℃ 1000hrs@150℃ 100uF 10mm 120mΩ 13.5mm 25V 5mm ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6893
200+
$0.2668
500+
$0.2571
800+
$0.2539
Welcome back, may I help you?