UVK2C680MHD
Extended
* Images are for reference only

UVK2C680MHD

Attributes
Value
Manufacturer
MFR.Part #
UVK2C680MHD
JLCPCB Part #
C1587365
Package
Plugin,D12.5xL22mm
Description
-40℃~+85℃ 12.5mm 160V 2000hrs@85℃ 22mm 350mA@120Hz 5mm 68uF ±20% 插件,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D12.5xL22mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating160V
Pin Spacing5mm
Height - Seated (Max)22mm
Tolerance±20%
Capacitance68uF
Ripple Current350mA@120Hz
Diameter12.5mm